Sealey TB03E Tow-Ball 50mm E-Approved

MPN
TB03E
Brand
Sealey
EAN-13
5054511784473
Order Code
89-3021
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

50mm Forged, E-Approved, tow-ball designed to comply with European legislation and for fitting to vehicles manufactured after 1st August 1998. Pre-cast mounting points at 90mm centres.
  • 50mm E-Approved forged tow-ball designed to comply with European legislation and for fitting to vehicles manufactured after 1st August 1998.
  • Max. Load: 3500kg.
  • Pre-cast mounting points at 90mm centres.
  • Model No. TB03E
Type Tow Ball
Aperture n/a
Ball Size 50mm
Colour Silver
Dimensions 127 x 83 x 120mm
Length 120mm
Nett Weight 1.7kg
Size (W x D x H) 127 x 83 x 120mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot