Sealey TARP6012 Lightweight PE Tarpaulin 6.10 x 12.19m - Blue

MPN
TARP6012
Brand
Sealey
EAN-13
5054630560729
Order Code
43-4516
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from 80gsm polyethylene with 100 micron laminate protective layer. Tearproof, waterproof and treated with a UV filter to prolong life and durability. Constructed with reinforced roped edges and rust-resistant aluminium grommets in all corners and every metre. Durable blue tarpaulin ideal for providing temporary cover in farm, garden, bodyshop, garage and leisure environments. Mould and mildew proofed.
  • Manufactured from 80gsm polyethylene with 100 micron laminate protective layer.
  • Tearproof, waterproof and treated with a UV filter to prolong life and durability.
  • Constructed with reinforced roped edges and rust-resistant aluminium grommets in all corners and every metre.
  • Durable blue tarpaulin ideal for providing temporary cover in farm, garden, bodyshop, garage and leisure environments.
  • Mould and mildew proofed.
  • Model No. TARP5070
Type Tarpaulin
Material PE
Size 6.10 x 12.19m
Colour Blue
Nett Weight 5.95kg
Nominal Size 6.10 x 12.19m
Note Size is approximate.

Reviews

Be the first to submit a review

Trustpilot