Sealey TARP3040 Lightweight PE Tarpaulin 3.66 x 4.88m - Blue

MPN
TARP3040
Brand
Sealey
EAN-13
5054630560811
Order Code
43-4513
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from 80gsm polyethylene with 100 micron laminate protective layer. Tear-proof, waterproof and treated with a UV filter to prolong life and durability. Constructed with reinforced roped edges and rust resistant aluminium grommets in all corners and every metre. Durable blue tarpaulin ideal for providing temporary cover in farm, garden, bodyshop, garage and leisure environments. Mould and mildew proofed.
  • Manufactured from 80gsm polyethylene with 100 micron laminate protective layer.
  • Tear-proof, waterproof and treated with a UV filter to prolong life and durability.
  • Constructed with reinforced roped edges and rust resistant aluminium grommets in all corners and every metre.
  • Durable blue tarpaulin ideal for providing temporary cover in farm, garden, bodyshop, garage and leisure environments.
  • Mould and mildew proofed.
  • Model No. TARP3040
Type Tarpaulin
Material PE
Size 3.66 x 4.88m
Colour Blue
Nett Weight 1.43kg
Nominal Size 3.66 x 4.88m
Note Size is approximate.

Reviews

Be the first to submit a review

Trustpilot