Sealey TARP1216G Tarpaulin 3.66 x 4.88mtr Green

MPN
TARP1216G
Brand
Sealey
EAN-13
5024209603775
Order Code
89-3005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from 130g/m² polyethylene with heavy, 30 micron laminate. Tear-proof, waterproof and treated with a UV filter to prolong life and durability. Mould and mildew proofed. Constructed with roped edges and metal grommets in all corners and every metre. Top quality green tarpaulins are suitable for farm, garden, bodyshop, garage, boatyard and leisure use. Note: Size is approximate.
  • Manufactured from 130g/m² polyethylene with heavy, 30 micron laminate.
  • Tear-proof, waterproof and treated with a UV filter to prolong life and durability.
  • Mould and mildew proofed.
  • Constructed with rope edges and metal grommets at all corners and every metre.
  • Top quality green tarpaulin suitable for farm, garden, bodyshop, garage, boatyard and leisure use.
  • Note: Size is approximate.
  • Model No. TARP1216G

Model NoTARP1216G
Colour:Green
Nett Weight:1.92Kg
Nominal Size:3.66 x 4.88m
Note:Size is approximate.

Type Tearproof
Material Polyethylene
Size 3.66 x 4.88m
Colour Green
Length 4.88m
Nett Weight 1.92kg
Nominal Size 3.66 x 4.88m
Note Size is approximate.
Width 3.66m

Reviews

Be the first to submit a review

Trustpilot