Sealey TARP1012 Tarpaulin 3.05 x 3.66mtr Blue

MPN
TARP1012
Brand
Sealey
EAN-13
5054630501753
Order Code
89-3002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from 130gsm polyethylene with heavy, 200 micron laminate. Tearproof, waterproof and treated with a UV filter to prolong life and durability. Mould and mildew proofed. Constructed with roped edges and metal grommets in all corners and every metre. Top quality blue tarpaulins are suitable for farm, garden, bodyshop, garage, boatyard and leisure use. Note: Size is approximate.
  • Manufactured from 130gsm polyethylene with heavy, 200 micron laminate.
  • Tearproof, waterproof and treated with a UV filter to prolong life and durability.
  • Mould and mildew proofed.
  • Constructed with rope edges and metal grommets in all corners and every metre.
  • Top quality blue tarpaulin suitable for farm, garden, bodyshop, garage, boatyard and leisure use.
  • Note: Size is approximate.
  • Model No. TARP1012
Type Tearproof
Material Polyethylene
Size 3.05 x 3.66m
Colour Blue
Length 3.66m
Nett Weight 1.55kg
Nominal Size 3.05 x 3.66m
Note Size is approximate.
Width 3.05m

Reviews

Be the first to submit a review

Trustpilot