Sealey TA320 Digital Automotive Analyser/Insulation Tester - Hybrid Vehicles

MPN
TA320
Brand
Sealey
EAN-13
5054511976939
Order Code
89-0473
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £373.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Specially designed for hybrid vehicles and conforms to EN61010 CAT III (1000V) and CAT IV (600V). Unlike other multimeters this unit has an insulation test function that allows testing of the insulation of the high voltage cables and motor generator units found on hybrid vehicles. Can be used as a stand-alone device or linked wirelessly with a USB interface to a PC or laptop enabling results to be graphed, saved or printed. Supplied with high voltage probes, thermocouple soft storage bag and wireless USB cable. The unit also has the usual functions expected on a high quality multimeter including true RMS (Root-Mean-Square) and IP67 waterproof rating.
  • Specially designed for hybrid vehicles and conforms to EN61010 CAT III (1000V) and CAT IV (600V).
  • Unlike other multimeters this unit has an insulation test function that allows testing of the insulation of the high voltage cables and motor generator units found on hybrid vehicles.
  • Can be used as a stand-alone device or linked wirelessly with a USB interface to a PC or laptop enabling results to be graphed, saved or printed.
  • Supplied with high voltage probes, thermocouple soft storage bag and wireless USB cable.
  • The unit also has the usual functions expected on a high quality multimeter including true RMS (Root-Mean-Square) and IP67 waterproof rating.
  • Model No. TA320
Type Tester
AC Current 400µA, 4000µA, 40mA, 400mA, 10A
AC Voltage 400mV, 4V, 40V, 400V, 1000V
Auto power off Yes
Auto-Ranging Yes
Back Light Yes
Bar-Graph Display Yes
Batteries (supplied) 6 x 1.5V AA
Capacitance 40nF, 400nF, 4µF, 40µF, 400µF, 4000µF, 40mF
Continuity <35O
Current 10A
DC Current 400µA, 4000µA, 40mA, 400mA, 10A
DC Voltage 400mV, 4V, 40V, 400V, 1000V
Digits Height 20mm
Diode Check Yes
Display Hold Yes
Duty Cycle 0.1-99.9%
Dwell No
Frequency 40Hz-10kHz
Hi-Impact Case Yes
Inductive Coupler No
Insulation test 125V, 250V, 500V, 1000V
IR Temperature No
Low Battery Indicator Yes
Nett Weight 700g
PC Compatibility Windows 2000, XP, Vista, Win7
PC Interface Yes
Pulse Width 100µs-100ms
Resistance 400O, 4kO, 40kO, 400kO, 4MO, 40MO
Size (L x W x D) 220 x 95 x 56mm
Tach (rpm) No
Temperature -50 to +1000°C, -58 to +1832°F
Transistor Test No
Weight 700g

Reviews

Be the first to submit a review

Trustpilot