Sealey TA091 Paint Thickness Gauge

MPN
TA091
Brand
Sealey
EAN-13
5051747848634
Order Code
89-9259
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.00 £25.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

Ideal for the showroom, bodyshop and valeting bay to accurately verify the thickness of paint and check for accident damage. Uses magnetic induction to provide accurate and consistent readings to 0.1mm. Suitable for iron, steel and aluminium with non-magnetic coatings including paint, enamel, plastic and epoxy. Displays measurement in mm. Powered by CR2032 3V battery (supplied).
  • Ideal for the showroom, bodyshop and valeting bay to accurately verify the thickness of paint and check for accident damage.
  • Uses magnetic induction to provide accurate and consistent readings to 0.1mm.
  • Suitable for iron, steel and aluminium with non-magnetic coatings including paint, enamel, plastic and epoxy.
  • Displays measurement in mm.
  • Graduations/Range: 0.1mm/0-2mm.
  • Powered by CR2032 3V battery (supplied).
  • Model No. TA091
Type Paint thickness gauge
Accuracy ±2%
Graduations 0.1mm
Nett Weight 0.03kg
Range 0-2mm

Reviews

Be the first to submit a review

Trustpilot