Sealey SX271 Impact Wheel Nut/removal Flip Sockets 1/2"sq Drive

MPN
SX271
Brand
Sealey
EAN-13
5054630498091
Order Code
89-5680
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flip socket set featuring wheel nut socket on one end and fluted socket on the other, for removing locking or rounded off wheel nuts. Simple and fast interchange, pull the socket off the extension bar, flip 180°, and put it back on. Manufactured from hard-wearing Chrome Molybdenum steel. Black phosphate finish for added corrosion resistance.
  • Flip socket set featuring wheel nut socket on one end and fluted socket on the other, for removing locking or rounded off wheel nuts.
  • Simple and fast interchange, pull the socket off the extension bar, flip 180°, and put it back on.
  • Manufactured from hard-wearing Chrome Molybdenum steel.
  • Black phosphate finish for added corrosion resistance.
  • Contents: Sockets; 17, 19, 21, 22, 24mm, 75mm Extension Bar.
  • Model No. SX271
Type Wheel Nut Socket
Contents Sockets; 17, 19, 21, 22, 24mm, 75mm Extension Bar
Diameter 17 to 21mm
Nett Weight 1.25kg

Reviews

Be the first to submit a review

Trustpilot