Sealey SX226 Oil Filter Cap Wrench Ø74mm x 14 Flutes

MPN
SX226
Brand
Sealey
EAN-13
5054511367447
Order Code
89-8399
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cap type filter wrench prevents damage to filter housing and will withstand up to 115Nm (85lb.ft) of torque. Low profile design suitable for use in confined areas.
  • Cap type filter wrench prevents damage to filter housing.
  • Will withstand up to 115Nm(85lb.ft) of torque.
  • Low profile design suitable for use in confined areas.
  • Applications: Purlux grove filters fitted to Audi, BMW, Citroen, Fiat, Ford, Lancia, Mazda, Mercedes, Nissan, Peugeot, Porsche, Renault, Suzuki, Toyota, Vauxhall/Opel, VW.
  • Model No. SX226
Type Cap wrench
Application(s) Audi, BMW, Citroen, Fiat, Ford, Lancia, Mazda, Mercedes, Nissan, Peugeot, Porsche, Renault, Suzuki, Toyota, Vauxhall/Opel, VW
Drive 3/8"Sq
Flutes 14
For Use With 74mm
Nett Weight 0.00kg
Size 74mm

Reviews

Be the first to submit a review

Trustpilot