Sealey SX202 Locking Wheel Nut Removal Set 8pc 1/2"Sq Drive

MPN
SX202
Brand
Sealey
EAN-13
5054511374810
Order Code
89-5594
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £55.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forged Chrome Molybdenum steel 1/2""Sq drive sockets for removal of wheel locking nuts. May also be used on fixings too damaged or corroded for standard sockets. Suitable for use with impact wrenches. Supplied in a tough composite storage case. For distribution to bona fide vehicle dealers and repair centres only.
  • Forged Chrome Molybdenum steel 1/2""Sq drive sockets for removal of wheel locking nuts.
  • May also be used on fixings too damaged or corroded for standard sockets.
  • Suitable for use with impact wrenches.
  • Sizes: 17, 18.5, 20, 21.5, 23, 24.5, 26, 27.5mm.
  • Supplied in tough composite storage case.
  • For distribution to bona fide vehicle dealers and repair centres only.
  • Lifetime guarantee*.
  • Model No. SX202
Type Wheel nut remover
Contents 1/2"Sq Drive; 17, 18.5, 20, 21.5, 23, 24.5, 26, 27.5mm
Diameter 17 to 26mm
Lifetime Warranty Yes
Nett Weight 1.25kg

Reviews

Be the first to submit a review

Trustpilot