Sealey SX1820S Alloy Wheel Double Ended Impact Socket Set 1/2"Sq Drive 5pc

MPN
SX1820S
Brand
Sealey
EAN-13
5054630335525
Order Code
94-6560
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chromium-plated caps fitted to some wheel nuts are prone to swelling, making them incompatible with standard whole-size sockets. Half sizes allow the secure fitment for safe removal. Chrome molybdenum socket is hard-wearing, tempered and anodised for corrosion resistance. Durable thin-walled design for use with impact tools. Double-ended 6-point socket is externally sleeved to prevent damage to alloy wheels and nuts.
  • Chromium-plated caps fitted to some wheel nuts are prone to swelling, making them incompatible with standard whole-size sockets.
  • Half sizes allow the secure fitment for safe removal.
  • Chrome molybdenum socket is hard-wearing, tempered and anodised for corrosion resistance.
  • Durable thin-walled design for use with impact tools.
  • Double-ended 6-point socket is externally sleeved to prevent damage to alloy wheels and nuts.
  • Socket sizes: 18.5 x 19.5, 19 x 21, 21 x 21.5, 22 x 22.5mm with a 75mm 1/2""Sq Drive Extension.
  • Model No. SX1820S
Type Wheel nut socket set
Drive 1/2"Sq
Nett Weight 1.10kg
Sizes Sockets; 18.5 x 19.5, 19 x 21, 21 x 21.5, 22 x 22.5mm, 1/2"Sq Drive Extension; 75mm

Reviews

Be the first to submit a review

Trustpilot