Sealey SX1820 Deep Imp Socket Set 1/2"Sq Drive 80mm Double Ended 18.5-22.5mm 5pc

MPN
SX1820
Brand
Sealey
EAN-13
5054630060410
Order Code
94-5272
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chromium plated caps fitted to some wheel nuts are prone to swelling, making them incompatible with standard whole size sockets. Half sizes allow secure fitment for safe removal. Double ended 80mm impact sockets 1/2""Sq Drive 6-point. Black phosphate finish.
  • Chromium plated caps fitted to some wheel nuts are prone to swelling, making them incompatible with standard whole size sockets.
  • Half sizes allow secure fitment for safe removal.
  • Double ended 80mm impact sockets 1/2""Sq Drive 6-point.
  • Sizes: 80mm Sockets; 18.5 x 19.5, 19 x 21, 21 x 21.5, 22 x 22.5mm, 1/2""Sq Drive Extension; 75mm (3"").
  • Black phosphate finish.
  • Model No. SX1820
Drive Size 80mm Sockets; 18.5 x 19.5, 19 x 21, 21 x 21.5, 22 x 22.5mm, 1/2"Sq Drive Extension; 75mm (3").
Drive 1/2"Sq
Nett Weight 0.88kg
Sizes 80mm Sockets; 18.5 x 19.5, 19 x 21, 21 x 21.5, 22 x 22.5mm, 1/2"Sq Drive Extension; 75mm (3").

Reviews

Be the first to submit a review

Trustpilot