Sealey SX1519 Extra-Deep Socket Set 3/8"Sq Drive 5pc

MPN
SX1519
Brand
Sealey
EAN-13
5054630302985
Order Code
94-6559
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium Steel for added corrosion resistance. Single Hex 6pt 120mm long sockets. Extra-deep socket set which is useful for deep-seated bumper, body panel, rear lamp and door hinge fittings. Can also be used for parking brake cable adjustment on BMW, Ford, VAG and Vauxhall/Opel.
  • Manufactured from Chrome Vanadium Steel for added corrosion resistance.
  • Single Hex 6pt, 120mm long sockets.
  • Extra-deep sockets useful for deep-seated bumper, body panel, rear lamp and door hinge fittings.
  • Can also be used for parking brake cable adjustment on BMW, Ford, VAG and Vauxhall/Opel.
  • Contents: 15, 16, 17, 18, 19mm.
  • Model No. SX1519
Nett Weight 1.20kg
Sizes 15, 16, 17, 18 & 19mm

Reviews

Be the first to submit a review

Trustpilot