Sealey SX115 Low Profile Oil Filter Socket 38mm 3/8"sq Drive

MPN
SX115
Brand
Sealey
EAN-13
5024209952668
Order Code
89-5314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

High grade steel socket. Low profile design enables use on cartridge style filters.
  • High grade steel socket.
  • Low profile design enables use on cartridge style filters.
  • Applications: Vauxhall Vectra 2.0D.
  • Lifetime guarantee*.
  • Model No. SX115
Type Oil filter socket
Application(s) Vauxhall; Vectra 2.0D
Drive 3/8in
Flutes 6
For Use With Various
Nett Weight 0.24kg
Size 38mm

Reviews

Be the first to submit a review

Trustpilot