Sealey SX113 Low Profile Oil Filter Socket 32mm 3/8"sq Drive

MPN
SX113
Brand
Sealey
EAN-13
5024209669580
Order Code
89-3490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High grade steel sockets. Low profile design enables use on cartridge style filters.
  • High grade steel socket.
  • Low profile design enables use on cartridge style filters.
  • Applications: Vauxhall/Opel, Astra-G, Corsa-B, Zafira.
  • Lifetime guarantee*.
  • Model No. SX113
Type Oil filter socket
Application(s) Vauxhall/Opel; Astra-G, Corsa-B, Zafira
Drive 3/8in
Flutes 6
For Use With Various
Nett Weight 0.19kg
Size 32mm

Reviews

Be the first to submit a review

Trustpilot