Sealey SX052 Impact Spline Socket Set 1/2"sq Drive 6pc

MPN
SX052
Brand
Sealey
EAN-13
5054630274817
Order Code
89-6064
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Specialist set of tools suitable for removal and adjustment of hubs, steering and suspension on selected VAG vehicles. High quality Chrome Molybdenum components suitable for use with impact tools. Supplied in storage case.
  • Specialist set of tools suitable for removal and adjustment of hubs, steering and suspension on selected VAG vehicles.
  • High quality Chrome Molybdenum components suitable for use with impact tools.
  • Supplied in storage case.
  • Contents: Length 43mm; M14, M16, M18, Length 78mm; M14, M16, M18.
  • Lifetime guarantee*.
  • Model No. SX052
Type Spline socket bit
Contents Spline Bits (43 & 78mm); M14, M16, M18
Diameter 14 to 18mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.80kg

Reviews

Be the first to submit a review

Trustpilot