Sealey SX0412 Window Socket Set 6pc

MPN
SX0412
Brand
Sealey
EAN-13
5054630433573
Order Code
43-4131
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

For the removal and installation of top and side wired sensors, thermo switches, ABS pipes, master cylinder pipes and diesel injection pipes. Also suitable for nuts and bolts of bent pipes. Allows for access to difficult components. Manufactured from heat treated Chrome Vanadium steel. Supplied in storage case.
  • For the removal and installation of top and side wired sensors, thermo switches, ABS pipes, master cylinder pipes and diesel injection pipes.
  • Also suitable for nuts and bolts of bent pipes.
  • Allows for access to difficult components.
  • Manufactured from heat treated Chrome Vanadium steel.
  • Contents: 3/8""Sq Drive; 10, 11, 12, 14mm, 1/2""Sq Drive; 7, 19mm.
  • Supplied in storage case.
  • Model No. SX0412
Type Exhaust Tools
Contents 3/8"Sq Drive; 10, 11, 12 &, 14mm, 1/2"Sq Drive; 17, 19mm.
Nett Weight 0.5kg
Warranty Information 12 months

Reviews

Be the first to submit a review

Trustpilot