Sealey SX041 Injector Socket 22 x 100mm 1/2"sq Drive

MPN
SX041
Brand
Sealey
EAN-13
5024209751513
Order Code
89-4232
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Chrome Vanadium steel socket for diesel injector removal and installation. Suitable for injectors fitted to Ford, Mitsubishi, Nissan, Vauxhall/Opel, VW and commercial vehicles.
  • Chrome Vanadium open-sided socket for injector removal and installation.
  • Lifetime guarantee*.
  • Model No. SX041
Type Injector socket
Depth 100mm
Drive 1/2"Sq
Nett Weight 0.00kg
Size 22mm

Reviews

Be the first to submit a review

Trustpilot