Sealey SX03019 Alloy Wheel Impact Socket 19mm 1/2"Sq Drive

MPN
SX03019
Brand
Sealey
EAN-13
5054630657146
Order Code
89-3482
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum sockets, hardened, tempered and anodised for corrosion resistance. Suitable for use with impact tools. 6-Point sockets are externally and internally sleeved to prevent damage to alloy wheels and nuts. Colour-coding for ease of size selection.
  • Chrome Molybdenum socket, hardened, tempered and anodised for corrosion resistance.
  • Suitable for use with impact tools.
  • 6-Point socket is sleeved to prevent damage to alloy wheels and nuts.
  • Colour-coded for easy size selection.
  • Model No. SX03019
Type Alloy Wheel Impact Sockets
Diameter 19mm
Drive 1/2"Sq
Nett Weight 0.22kg
Size 19mm

Reviews

Be the first to submit a review

Trustpilot