Sealey SX024 Diesel Injector Socket 27mm Thin Wall 1/2"sq Drive

MPN
SX024
Brand
Sealey
EAN-13
5024209350891
Order Code
89-2987
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/07/2026

Heat treated Chrome Vanadium steel deep socket with black phosphate finish for diesel injector removal and installation. Suitable for injectors fitted to Ford, Mitsubishi, Nissan, Vauxhall/Opel, VW, light commercial and commercial vehicles.
  • Heat treated Chrome Vanadium steel deep socket with black phosphate finish (80 x 27mm).
  • Suitable for car and light commercial injectors with M24 thread.
  • Model No. SX024
Type Injector socket
Depth 80mm
Drive 1/2"Sq
Nett Weight 0.25kg
Size 27mm

Reviews

Be the first to submit a review

Trustpilot