Sealey SX0222 Oxygen Sensor Wrench with Flexi Handle 22mm

MPN
SX0222
Brand
Sealey
EAN-13
5054630535734
Order Code
89-5807
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

22mm Hardened and tempered Chrome Molybdenum steel socket with polished chrome finish. Flexible joint with offset grip for maximum access. Versatile with a single-point and multi-point fastener on either side of the wrench. Suitable for heated and unheated oxygen sensors. The cut-out section allows the socket to pass over wiring. Lifetime guarantee*.
  • 22mm Hardened and tempered Chrome Molybdenum steel wrench with a polished chrome finish.
  • Flexible joint with offset grip for maximum access.
  • Versatile with a single-point and multi-point fastener on either side of the wrench.
  • Suitable for heated and unheated oxygen sensors.
  • Cut-out section allows the socket to pass over wiring.
  • Lifetime guarantee*.
  • Model No. SX0222
Type Oxygen sensor wrench 22mm
Nett Weight 0.40kg
Size 22mm

Reviews

Be the first to submit a review

Trustpilot