Sealey SX0110 Propshaft Impact Socket 9/16" 1/2"Sq Drive - Land Rover

MPN
SX0110
Brand
Sealey
EAN-13
5051747893443
Order Code
89-9572
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Molybdenum and specially designed for propshaft bolts on Land Rovers. Slim wall socket design with slim extension enables it to fit perfectly between the yokes of the propshaft. Suitable for most models of Land Rover Defender, Discovery and Range Rover.
  • Manufactured from Chrome Molybdenum and specially designed for propshaft bolts on Land Rovers.
  • Slim wall socket design with slim extension enables it to fit perfectly between the yokes of the propshaft.
  • Length: 150mm.
  • Drive: 1/2""Sq.
  • Outer Socket Diameter: Ø20mm.
  • Suitable for most models of Land Rover Defender, Discovery and Range Rover.
  • Model No. SX0110
Type Propshaft impact socket
Drive 1/2in
Length 150mm
Nett Weight 0.19kg
Outer Socket Diameter Ø20mm
Socket 9/16in
Socket Size 9/16"

Reviews

Be the first to submit a review

Trustpilot