Sealey SX005 Impact Socket 35mm Deep 1/2"sq Drive

MPN
SX005
Brand
Sealey
EAN-13
5024209350716
Order Code
89-2971
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £12.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged and heat treated Chrome Vanadium steel impact grade deep socket, chemically blackened for corrosion resistance. Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.

Model NoSX005
Depth:Deep
Drive:1/2"Sq
Material:Chrome Vanadium
Nett Weight:0.56Kg
Size:35mm

Type Impact socket
Depth Deep
Diameter 35mm
Drive 1/2"Sq
Length 80
Lifetime Warranty Yes
Material Chrome Molybdenum
Nett Weight 0.480kg
Size 35mm

Reviews

Be the first to submit a review

Trustpilot