Sealey SX002 Impact Socket 1-13/16" Deep 1/2"sq Drive

Order Code:

89-2968

Brand: Sealey MPN: SX002 EAN-13: 5024209350686
Qty Unit Price (Ex VAT)
1+ £20.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Forged and heat treated Chrome Vanadium steel impact grade socket, chemically blackened for corrosion resistance. Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.

Model NoSX002
Application(s):Ball Joints; Austin Metro
Nett Weight:0.76Kg
Size:1-13/16" Deep 6pt

Type Impact socket
Application(s) Ball Joints; Austin Metro
Diameter 1.8125in
Lifetime Warranty Yes
Nett Weight 0.76kg
Size 1-13/16" Deep 6-point

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot