Sealey SWV215 Welding Vice 215mm

MPN
SWV215
Brand
Sealey
EAN-13
5054511263237
Order Code
94-2683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £78.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Cast iron welding vice to aid welding a 90° angle. Self-centring swivel jaw allows two different size workpieces to be accurately welded. Copper plated spindle for resistance to weld spatter. Can be bench mounted through holes in the base.
  • Cast iron welding vice to aid welding a 90° angle.
  • Self-centring swivel jaw allows two different size workpieces to be accurately welded.
  • Copper plated spindle for resistance to weld spatter.
  • Can be bench mounted through holes in the base.
  • Model No. SWV215
Type Welding Accessories
For Use With Sealey
Jaw Opening 110mm
Lifetime Warranty No
Nett Weight 0.00kg
Throat Depth 65mm

Reviews

Be the first to submit a review

Trustpilot