Sealey SWT915 Welding Table/Workbench 915 x 460mm

MPN
SWT915
Brand
Sealey
EAN-13
5054630437489
Order Code
43-4693
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Heavy-duty galvanized welding table/workbench with four lockable swivel castors, making it ideal to manoeuvre around the workshop or garage. Storage tray/shelf for parts and tool storage. 3mm Worktop features 16mm holes and four tool slots making it much easier to clamp and fix workpieces. Size (W x D x H): 915 x 460 x 930mm.
  • Heavy-duty galvanized welding table/workbench with four lockable swivel castors.
  • Easily portable making it ideal to manoeuvre around the workshop or garage.
  • Storage tray/shelf for parts and tool storage.
  • 3mm Worktop features 16mm holes and four tool slots making it much easier to clamp and fix workpieces.
  • Size (W x D x H): 915 x 460 x 930mm.
  • Model No. SWT915
Type Welding Accessories
For Use With Sealey
Nett Weight 28kg
Size (W x D x H) 915 x 460 x 930mm

Reviews

Be the first to submit a review

Trustpilot