Sealey SWT1120 Welding Table 1120 x 610mm

MPN
SWT1120
Brand
Sealey
EAN-13
5051747941380
Order Code
89-9841
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Heavy-duty galvanized welding table with 30mm MIG torch mounting point. Portable and foldable for ease of transportation and storage. Sturdy locking pin system and adjustable foot for eliminating wobble when in use. Weight capacity 100kg maximum.
  • Heavy-duty galvanized welding table with 30mm MIG torch mounting point.
  • Portable and foldable for ease of transportation and storage.
  • Sturdy locking pin system and adjustable foot for eliminating wobble when in use.
  • Size (W x D x H): 1120 x 610 x 915mm.
  • Weight capacity 100kg maximum.
  • Model No. SWT1120
Type Welding table
For Use With Sealey
Length 0.60m
Lifetime Warranty No
Nett Weight 16.12kg
Size (W x D x H) 1120 x 610 x 915mm

Reviews

Be the first to submit a review

Trustpilot