Sealey SUPERSTART550E.F10 Fuse for SUPERSTART550E 100A - Pack of 10

MPN
SUPERSTART550E.F10
Brand
Sealey
EAN-13
5054630603532
Order Code
43-4040
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fuse 100A for Model No. SUPERSRTART550E Pack of 10.
  • Fuse 100Amp (Pack of 10).
  • Applications: SUPERSTART550E.
  • Model No. SUPERSTART550.F10
Type Battery Maintenance
Current Rating (Amps) 100A
Voltage Rating 14V
Nett Weight 0.02kg

Reviews

Be the first to submit a review

Trustpilot