Sealey SUPERSTART550E.F Fuse for SUPERSTART550E 100A

MPN
SUPERSTART550E.F
Brand
Sealey
EAN-13
5054630603563
Order Code
43-4039
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fuse 100A for Model No. SUPERSRTART550E
  • Fuse 100Amp.
  • Applications: SUPERSTART550E.
  • Model No. SUPERSTART550E.F
Type Battery Maintenance
Current Rating (Amps) 100A
Voltage Rating 14V
Nett Weight 0.01kg

Reviews

Be the first to submit a review

Trustpilot