Sealey SUPERSTART550E 6/12/24V Battery Starter/Charger 550A

MPN
SUPERSTART550E
Brand
Sealey
EAN-13
5054630435423
Order Code
43-4458
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £363.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for charging 6V, 12V and 24V electrical systems and jump starting 12/24V vehicles. Fully electronic, microprocessor-controlled charger with up to 10 analysis and charge phases, including trickle/maintenance. Suitable for charging VRLA, GEL, AGM/EFB, leisure and lithium batteries (12V only). Featuring reverse polarity, short circuit, overcharge, overheat and overcurrent protection systems. BSU mode provides support for the battery during prolonged electronic diagnostic checks. Also features alternator check and dedicated repair function. Battery Charging Range up to 600Ah. Start Peak: 550A. Charge Peak: 60A.
  • Suitable for charging 6V, 12V and 24V electrical systems and jump starting 12/24V vehicles.
  • Fully electronic, microprocessor-controlled charger with up to 10 analysis and charge phases, including trickle/maintenance.
  • Suitable for charging VRLA, GEL, AGM/EFB, leisure and lithium batteries (12V only).
  • Featuring reverse polarity, short circuit, overcharge, overheat and overcurrent protection systems.
  • BSU mode provides support for the battery during prolonged electronic diagnostic checks.
  • Also features alternator check and dedicated repair function.
  • Battery Charging Range up to 600Ah.
  • Start Peak: 550A.
  • Charge Peak: 50A.
  • Model No. SUPERSTART550E
Type Battery Maintenance
Battery Range 6V - 15-550Ah 12V - 15 - 600Ah 24V - 15-550Ah
Battery Support/DC Supply Mode 30A/13.5V
Cable & Clamp Length 1.8m
Charging Rates 6V - 5/10/30A 12V - 10/30/50A 24V - 10/30/50A
Max Size Battery (Ah) full charge in 12hrs 12V 600Ah
Nett Weight 45kg
Output 6/12/24V
Plug Type Bare Wire
Power Supply Cable Length 1.8m
Supply 32A 230V
Zero Voltage Charging N/A

Reviews

Be the first to submit a review

Trustpilot