Sealey STW804 Torque Wrench Insulated 1/2"Sq Drive 12-60Nm

MPN
STW804
Brand
Sealey
EAN-13
5054630152849
Order Code
94-0616
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £580.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Chrome Vanadium steel reversible 60-tooth ratchet head. Impact resistant polycarbonate tubing combined with injection moulded nylon thermoplastic for total insulation. Torques in both directions. Calibration tolerance in accordance with BS EN ISO 6789:2017. Accuracy of ±1% at 21°C. Micrometer type torque range adjustment with scale graduated in both lb.ft and Nm. Cold and heat resistant –40°C to +70°C. Fully insulated to BS EN IEC 60900:2018 to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Includes test and calibration certificate.
  • Chrome Vanadium steel reversible 60-tooth ratchet head.
  • Impact resistant polycarbonate tubing combined with injection moulded nylon thermoplastic for total insulation.
  • Torques in both directions.
  • Calibration tolerance in accordance with BS EN ISO 6789:2017.
  • Accuracy of ±1% at 21°C.
  • Micrometer type torque range adjustment with scale graduated in both lb.ft and Nm.
  • Cold and heat resistant –40°C to +70°C.
  • Fully insulated to BS EN IEC 60900:2018 to protect from electric shocks up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Includes test and calibration certificate.
  • Lifetime guarantee*.
  • Model No. STW804
Length 350mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 1.105Kg
Range 12-60Nm(9-44lb.ft)

Reviews

Be the first to submit a review

Trustpilot