Sealey STW Series Torque Wrench Insulated Dquare Drive Range

Sealey Brand: Sealey
Chrome Vanadium steel reversible 60-tooth ratchet head. Impact resistant polycarbonate tubing combined with injection moulded nylon thermoplastic for total insulation. Torques in both directions. Calibration tolerance in accordance with BS EN ISO 6789:2017. Accuracy of ±1% at 21°C. Easy-to-read dual scale graduated in both Nm and lb.ft. Cold and heat resistant – minus 40°C to 70°C. Fully insulated to BS EN IEC 60900:2018 to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electrical vehicles (1500V DC safe live working). Includes test and calibration certificate.
Description Image Product Buy Pricing (Ex VAT) Length Accuracy Drive Nett Weight Range Torque Lifetime Warranty
Sealey STW803 Torque Wrench Insulated 3/8"Sq Drive 12-60Nm
Sealey STW803 Torque Wrench Insulated 3/8"Sq Drive 12-60Nm
Standard range
Order code: 94-0615
MPN: STW803

Despatched within 2 working days - 100 in stock
1+ £500.00
Price per unit Ex VAT
350mm of ±1% at 21°C. 3/8"Sq 0.94kg 12-60Nm(9-44lb.ft) in both directions. Yes
Sealey STW804 Torque Wrench Insulated 1/2"Sq Drive 12-60Nm
Sealey STW804 Torque Wrench Insulated 1/2"Sq Drive 12-60Nm
Standard range
Order code: 94-0616
MPN: STW804

Despatched within 2 working days - 1 in stock
1+ £580.00
Price per unit Ex VAT
350mm 1/2"Sq 1.105Kg 12-60Nm(9-44lb.ft) Yes
Sealey STW805 Torque Wrench Insulated 3/8"Sq Drive 5-25Nm
Sealey STW805 Torque Wrench Insulated 3/8"Sq Drive 5-25Nm
Standard range
Order code: 94-0617
MPN: STW805

Despatched within 2 working days - 20 in stock
1+ £550.00
Price per unit Ex VAT
285mm 3/8"Sq 0.760kg 5-25Nm(4-18lb.ft) Yes

Trustpilot