Sealey STW292 Torque Adaptor Digital 3/4"Sq Drive 200-1000Nm(147.5-738.5lb.ft)

MPN
STW292
Brand
Sealey
EAN-13
5054630414893
Order Code
89-8556
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for use with a standard ratchet or breaker bar. Ideal for work around the engine bay and the tightening of wheel nuts to factory specifications. Large LCD display with LED/audible alarm indicating achieved and target torque levels. Selectable readings in Nm, lb.ft or kgf.m and accurate to ±2% of stated capacity. Memory stores up to 50 readings and features auto-shut-off after 85 seconds. Supplied with certificate and storage case.
  • Designed for use with a standard ratchet or breaker bar.
  • Ideal for work around the engine bay and the tightening of wheel nuts to factory specifications.
  • Large LCD display with LED/audible alarm indicating achieved and target torque levels.
  • Selectable readings in Nm, lb.ft or kgf.m and accurate to ±2% of stated capacity.
  • Memory stores up to 50 readings and features auto-shut-off after 85 seconds.
  • Supplied with certificate and storage case.
  • Lifetime guarantee*.
  • Model No. STW292



Type Adaptor
Drive Size 3/4in
Length 110mm
Torque Range 200 to 1000Nm
Battery 2 x AA (supplied)
Drive 3/4"Sq Drive
Lifetime Warranty Yes
Nett Weight 0.72kg
Range 100 to 500Nm

Reviews

Be the first to submit a review

Trustpilot