Sealey STW291 Torque Adaptor with Angle Function Digital 1/2"Sq Drive 20-200Nm

MPN
STW291
Brand
Sealey
EAN-13
5051747692749
Order Code
89-8555
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed for use with a standard ratchet or breaker bar. Ideal for work around the engine bay and the tightening of wheel nuts to factory specifications. Large LCD display with LED/audible alarm indicating achieved and target torque levels. Selectable readings in Nm, lb.ft, lb.in or kgf.m. Accurate to ±2% of stated capacity and operates in either direction. Features angle mode, eliminating the need for angle gauges and protractors providing an accurate and fast way to measure torque plus angle tightening sequences. Will also accumulate angle measurement when multiple turns are required, ideal for use where access is restricted. Includes auto-shut-off. Supplied with test certificate and storage case.
  • Designed for use with a standard ratchet or breaker bar.
  • Ideal for work around the engine bay and the tightening of wheel nuts to factory specifications.
  • Large LCD display with LED/audible alarm indicating achieved and target torque levels.
  • Selectable readings in Nm, lb.ft, lb.in or kgf.m.
  • Accurate to ±2% of stated capacity and operates in either direction.
  • Features angle mode, eliminating the need for angle gauges and protractors providing an accurate and fast way to measure torque plus angle tightening sequences.
  • Will also accumulate angle measurement when multiple turns are required, ideal for use where access is restricted.
  • Includes auto-shut-off.
  • Supplied with test certificate and storage case.
  • Lifetime guarantee*.
  • Model No. STW291



Type Adaptor
Drive Size 1/2in
Length 100mm
Angle Range 360°
Battery 2 x CR2032 (supplied)
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.58kg
Range 20 to 200Nm

Reviews

Be the first to submit a review

Trustpilot