Sealey STSXL Trike/3 Motorcycle Garage Shelter 2100 x 3800 x 1900mm

MPN
STSXL
Brand
Sealey
EAN-13
5054630528651
Order Code
43-4402
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £266.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Made from durable 600D Oxford PU coated anti-scratch material to protect vehicles paintwork. Rigid powder coated tubular frame with hinged opening for easy-access. Side vents allow increased ventilation while still keeping vehicle protected from the elements. Includes anchor points for fixing shelter to driveway/ground (fixings included). Padlock hasp for increased security when canopy is closed (two combination locks included).
  • Made from durable 600D Oxford PU coated anti-scratch material to protect vehicles paintwork.
  • Rigid powder coated tubular frame with hinged opening for easy-access.
  • Side vents allow increased ventilation while still keeping vehicle protected from the elements.
  • Includes anchor points for fixing shelter to driveway/ground (fixings included).
  • Padlock hasp for increased security when canopy is closed (two combination locks included).
  • Dimensions (W x D x H): 2100 x 3800 x 1900mm.
  • Model No. STSXL
Type Motorcycle Covers
Dimensions (L x W x H) 3800 x 2100 x 1900mm
Nett Weight 28kg
Size XL

Reviews

Be the first to submit a review

Trustpilot