Sealey STML340 Hydraulic Mower/Tractor Lift 340kg Capacity

MPN
STML340
Brand
Sealey
EAN-13
5054630400827
Order Code
94-6545
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £185.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 19/01/2027


Safely lifts most ZTR, Ride/Stand-On Mowers, XL Walk-Behind Mowers, Garden Tractors, ATV, UTV, Golf Carts and more. 610mm Lifting height allows plenty of room under the machine for repairs, maintenance and cleaning. Features three lock-in lift heights giving stability whilst machine is being worked on. Supports axle widths between 914mm to 1283mm with five locking positions. The forks have an adjustable wheel circumference base with five locking positions. Max. tyre size (W x Ø): 254 x 660mm. A kick pedal to the rear of the lift makes it easy to tilt it onto the heavy-duty wheels, for transporting or positioning. Made with a strong steel frame and coated in an industrial grey finish - designed and built to last.
  • Safely lifts most ZTR, Ride/Stand-On Mowers, XL Walk-Behind Mowers, Garden Tractors, ATV, UTV, Golf Carts and more.
  • 610mm Lifting height allows plenty of room under the machine for repairs, maintenance and cleaning.
  • Features three lock-in lift heights giving stability whilst machine is being worked on.
  • Supports axle widths between 914mm to 1283mm with five locking positions.
  • The forks have an adjustable wheel circumference base with five locking positions.
  • Max. Tyre Size (W x Ø): 254 x 660mm.
  • A kick pedal to the rear of the lift makes it easy to tilt it onto the heavy-duty wheels, for transporting or positioning.
  • Made with a strong steel frame and coated in an industrial grey finish - designed and built to last.
  • Model No. STML340
Type Hydraulic Lift
Load Capacity 340kg
Axle Widths 914-1283mm
Max. Lifting Height 610mm
Max. Tyre Size (W x H) 254 x 660mm
Nett Weight 37.8kg

Reviews

Be the first to submit a review

Trustpilot