Sealey STB690 Weatherproof Trailer Storage Box with Lock 675mm

MPN
STB690
Brand
Sealey
EAN-13
5054630379291
Order Code
94-6542
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.37
10+ £88.88
50+ £87.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easy-to-use combination lock ensures contents are secure from theft or damage. Weatherproof compression locking seal makes sure contents are fully protected. Supplied with brackets and hardware to mount to a trailer. Features a water and dust-tight foam gasket. Designed to utilise the space on a trailers A-frame, for securely storing tools and equipment. Manufactured from high quality polypropylene which is highly resistant to UV rays and well suited to a wide range of temperatures.
  • Easy-to-use combination lock ensures contents are secure from theft or damage.
  • Weatherproof compression locking seal makes sure contents are fully protected.
  • Supplied with brackets and hardware to mount to a trailer.
  • Features a water and dust-tight foam gasket.
  • Designed to utilise the space on a trailers A-frame, for securely storing tools and equipment.
  • Manufactured from high quality polypropylene which is highly resistant to UV rays and well suited to a wide range of temperatures.
  • Model No. STB690
Type Chest
Nett Weight 4.12kg
Overall Size (W x D x H) 675 x 305 x 340mm

Reviews

Be the first to submit a review

Trustpilot