Sealey STB03ECOMBO Truck Box 910 x 430 x 560mm with Wheel Kit

MPN
STB03ECOMBO
Brand
Sealey
EAN-13
5054630432187
Order Code
94-6541
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £371.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured from heavy gauge steel with seam welded joints. Folded lips add strength and rigidity. Box may be secured with a padlock hidden in recess at the front. Tamperproof locking system protects padlock for extra security. Features industrial strength handles on each side of box for manoeuvrability. Lid features gas support strut for easy-opening. Fitted with welded feet allowing unit to be moved by forklift. Supplied with castors. Suitable for secure storage of tools and heavy equipment on site, vehicle, in the workshop or at home.
  • Manufactured from heavy gauge steel with seam welded joints.
  • Folded lips add strength and rigidity.
  • Box may be secured with a padlock hidden in recess at the front.
  • Tamperproof locking system protects padlock for extra security.
  • Features industrial strength handles on each side of box for manoeuvrability.
  • Lid features gas support strut for easy-opening.
  • Fitted with welded feet allowing unit to be moved by forklift.
  • Supplied with four heavy duty castors.
  • Suitable for secure storage of tools and heavy equipment on site, vehicle, in the workshop or at home.
  • 2 Year guarantee*.
  • Model No. STB03ECOMBO
Type Truck
Nett Weight 47.09kg
Overall Size (W x D x H) 910 x 430 x 560mm

Reviews

Be the first to submit a review

Trustpilot