Sealey SSN10 Stainless Steel Nut DIN 934 - M10 A2 - Pack of 50

MPN
SSN10
Brand
Sealey
EAN-13
5054630496158
Order Code
94-6516
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pack of 50 Stainless Steel Nuts supplied in a resealable bag for easy storage. Manufactured to DIN 934.
  • Made from durable A2 stainless steel.
  • Conforms to DIN 934 specifications.
  • Precisely engineered to M10 (10mm) dimensions.
  • Pack of 50 Stainless Steel Nuts, securely packaged in a resealable bag for easy storage.
  • Model No. SSN10
Type Hexagon Full Nut
Thread Size M10
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 50
Pack Type Pack
Reach Verified Yes
Nett Weight 0.517kg
Size M10

Reviews

Be the first to submit a review

Trustpilot