Sealey SSG9 Sandblasting Gun Bulk Pick-Up with Ø6mm Nozzle

MPN
SSG9
Brand
Sealey
EAN-13
5054511773569
Order Code
89-2874
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for cleaning large areas, this gun will accept a variety of abrasives including sand, chilled iron grit and other proprietary types of beading.
  • Suitable for cleaning larger areas.
  • Accepts a variety of abrasives including sand, chilled iron grit and other proprietary types of beading.
  • Model No. SSG9
Type Sand blasting gun
Air Consumption 6cfm
Air Pressure 6cfm
Hose Length 1m
Nett Weight 1.11kg
Nozzle Diameter Ø6mm
Operating Pressure 30-70psi

Reviews

Be the first to submit a review

Trustpilot