Sealey SSC750.08 Hydraulic Ram for SSC750

MPN
SSC750.08
Brand
Sealey
EAN-13
5054630284823
Order Code
94-6508
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Replacement hydraulic ram for SSC750 Engine Crane.
  • Replacement hydraulic ram for SSC750 Engine Crane.
  • Model No. SSC750.08
Type Hydraulic ram
Base Mount Tyoe Double Clevis
Clevis Pin Hole Diameter 16.5mm
Mounting Point Distance (Min.) 634mm
Nett Weight 8.75kg
Overall Length (Min.) 670mm
Pump Type Single Speed
Ram Capacity 2500kg
Ram Diameter 27.85mm
Ram Pin Hole Diameter 16.5mm
Ram Travel 515mm

Reviews

Be the first to submit a review

Trustpilot