Sealey SS98 Broadcast/Spot Sprayer 98ltr 12V

MPN
SS98
Brand
Sealey
EAN-13
5051747637290
Order Code
89-8233
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £262.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 07/02/2027


100L Tank ideal for large-scale spraying tasks across gardens, farms, or estates. Includes trigger-operated lance for precision and broadcast lance for wide coverage. Operates via 12V battery or vehicle supply for portable, on-the-go use. Pressure-activated diaphragm pump delivers smooth, consistent flow with minimal noise. Tank constructed from UV-stabilised, chemical-resistant material with extra-thick walls. Fitted with drainage spout for quick and clean emptying of contents. Supplied with remote on/off switch, battery clamps, and tie-down straps for secure ATV mounting.
  • 100L Tank ideal for large-scale spraying tasks across gardens, farms, or estates.
  • Includes trigger-operated lance for precision and broadcast lance for wide coverage.
  • Operates via 12V battery or vehicle supply for portable, on-the-go use.
  • Pressure-activated diaphragm pump delivers smooth, consistent flow with minimal noise.
  • Tank constructed from UV-stabilised, chemical-resistant material with extra-thick walls.
  • Fitted with drainage spout for quick and clean emptying of contents.
  • Supplied with remote on/off switch and battery clips for convenient operation.
  • Includes tie-down straps for secure mounting to most all-terrain vehicles.
  • Model No. SS98
Type Spot sprayer
Capacity 98L
Dimensions (W x D x H) 975 x 425 x 440mm
Hose Length 6.3m
Maximum Flow Rate 7.6L/min
Maximum Pressure 100psi
Maximum Spray Reach 4.3m
Nett Weight 9.68kg
Tank Capacity 100L

Reviews

Be the first to submit a review

Trustpilot