Sealey SS60 Broadcast/Spot Sprayer 60ltr 12V

MPN
SS60
Brand
Sealey
EAN-13
5051747637283
Order Code
89-8209
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £210.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 07/02/2027


Supplied with trigger-operated lance for controlled application and broadcast lance for hands-free spraying. Operates via 12V battery or direct connection to ATV/Quad Bike 12V supply. Pressure-activated diaphragm pump delivers smooth and consistent flow. Features remote-operated on/off switch with battery clips. Tank is made from chemical-resistant material and includes a drainage spout. Extra-thick walls are UV-stabilized to prevent fading. Suitable for weedkiller, de-icer, fertilizer and other spraying agents. Includes tie-down straps for secure mounting to most all-terrain vehicles.
  • Supplied with trigger-operated lance for controlled application and broadcast lance for hands-free spraying.
  • Operates via 12V battery or direct connection to ATV/Quad Bike 12V supply.
  • Pressure-activated diaphragm pump delivers smooth and consistent flow.
  • Features remote-operated on/off switch with battery clamps for easy access.
  • Tank manufactured from chemical-resistant material with drainage spout for easy emptying.
  • Extra-thick tank walls are UV-stabilized to prevent fading and degradation.
  • Suitable for use with weedkiller, de-icer, fertilizer and other spraying agents.
  • Includes tie-down straps for secure attachment to most all-terrain vehicles.
  • Model No. SS60
Type Spot sprayer
Capacity 60L
Dimensions (W x D x H) 740 x 355 x 445mm
Hose Length 6.2m
Maximum Flow Rate 7.6L/min
Maximum Pressure 100psi (6.9bar)
Maximum Spray Reach 4.3m
Nett Weight 8.24kg
Tank Capacity 50L

Reviews

Be the first to submit a review

Trustpilot