Sealey SS6 Stainless Steel Nut M6, DIN 934 - Pack of 100

MPN
SS6
Brand
Sealey
EAN-13
5054630417337
Order Code
94-6502
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

A2 Stainless steel is resistant to corrosion, making it perfect for use on cars, bikes and construction. Grade A2 Stainless steel full nut manufactured to DIN 934. M6 (x100). Supplied in a resealable bag.
  • A2 Stainless steel is resistant to corrosion, making it perfect for use on cars, bikes and construction.
  • Grade A2 Stainless steel full nut manufactured to DIN 934.
  • M6 x 1mm pitch (x100)
  • Supplied in a resealable bag.
  • Model No. SS6
Type Hexagon Full Nut
Thread Size M6
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
Nett Weight 0.22kg
Pitch 1.00
Size – M6 (x100)

Reviews

Be the first to submit a review

Trustpilot