Sealey SS07 Coal Shovel 4" with 160mm Handle

MPN
SS07
Brand
Sealey
EAN-13
5054630138706
Order Code
94-6496
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for removing hot ashes or coals from fireplaces or wood stoves. Manufactured from steel, 4"" head with 160mm handle.
  • Ideal for removing hot ashes or coals from fireplaces or wood stoves.
  • Manufactured from steel.
  • 4"" head with 160mm handle.
  • Model No. SS07
Type Coal Shovel
Blade Size(s) 4"
Handle 228mm
Length 330mm
Nett Weight 0.220kg

Reviews

Be the first to submit a review

Trustpilot