Sealey SS06 Snow Shovel 545mm

MPN
SS06
Brand
Sealey
EAN-13
5051747807167
Order Code
89-9140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight and durable shovel with forged metal shaft and YD handle. Ideal for use in adverse weather conditions.
  • Lightweight and durable shovel with forged metal shaft and YD handle.
  • Length: 1440mm.
  • Head Dimensions: 545 x 380mm.
  • Ideal for use in adverse weather conditions.
  • Model No. SS06
Handle YD
Head Dimensions 545 x 380mm
Head Size 545 x 380mm
Length 1440mm
Lifetime Warranty No
Nett Weight 1.71kg
Shaft Type Metal

Reviews

Be the first to submit a review

Trustpilot