Sealey SRS850 Reciprocating Saw 850W/230V

MPN
SRS850
Brand
Sealey
EAN-13
5054630169045
Order Code
94-2852
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Discontinued by manufacturer - 1 in stockAvailable until stock exhausted

Powerful reciprocating saw designed to cut various materials including metal and wood. Handle can be rotated 90° in either direction for greater access and control when working in confined spaces. Fitted with a 2m heavy-duty rubberised cable. Durable composite housing with soft grip for added comfort. Built-in quick blade change system. Blade not included.
  • Powerful reciprocating saw designed to cut various materials including metal and wood.
  • Handle can be rotated 90° in either direction for greater access and control when working in confined spaces.
  • Fitted with a 2m heavy-duty rubberised cable.
  • Durable composite housing with soft grip for added comfort.
  • Stroke length: 22mm.
  • Built-in quick blade change system. Blade not included.
  • Model No. SRS850
Consumable Parts SBS3150 - Reciprocating Saw Blade Set 3pc 150mm, WRS3013*, WRS3018*, WRS3021* pack of 5 recipracting saw blades.
Motor Power 900W
Nett Weight 2.9kg
Noise Power/Pressure 97.5/86.5dB(A)
No-Load Speed 0-3000spm
Supply 230
Vibration/Uncertainty 18.905/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot