Sealey SRBS811D Reciprocating Saw Blade Clean Wood 200mm 6tpi - Pack of 5

MPN
SRBS811D
Brand
Sealey
EAN-13
5054511807080
Order Code
94-4254
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HCS blade suitable for cutting through wood. Colour-coded bayonet type fitting allows for easy identification. Milled and side set teeth allow for a relatively rough and efficient cut into wood such as plywood, chipboard and plasterboard, plastics, window frames. Works with most popular brands of reciprocating saws.
  • HCS blade suitable for cutting through wood.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Milled and side set teeth allow for a relatively rough and efficient cut into wood such as plywood, chipboard and plasterboard, plastics, window frames.
  • Works with most popular brands of reciprocating saws.
  • Model No. SRBS811D
Type Saw blade
Length 200mm
Material HCS
Pack Qty 5
Suitability Clean Wood
Teeth Cut Milled & Side Set
TPI 6

Reviews

Be the first to submit a review

Trustpilot