Christmas Opening Hours and Delivery Dates here

Sealey SRBRB922F Reciprocating Saw Blade Multipurpose 230mm 5-8tpi - Pack of 5

Order Code:

94-4250

Brand: Sealey MPN: SRBRB922F EAN-13: 5054511806991
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Bi-Metal blade suitable for cutting through thick metals and other material, also used for demolition work in wood with nails. Colour-coded bayonet type fitting allows for easy identification. Milled & side set teeth allow for a relatively rough and efficient cut through softer woods, metals and 5-8tpi blade ideal for heavy demolition work. Works with most popular brands of reciprocating saws.
  • Bi-Metal blade suitable for cutting through thick metals and other material, also used for demolition work in wood with nails.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Milled & side set teeth allow for a relatively rough and efficient cut through softer woods, metals and 5-8tpi blade ideal for heavy demolition work.
  • Works with most popular brands of reciprocating saws.
  • Model No. SRBRB922F
Type Saw blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot