Sealey SRBR622HF Reciprocating Saw Blade Wood & Plastics 150mm 10tpi - Pack of 5

MPN
SRBR622HF
Brand
Sealey
EAN-13
5054511815658
Order Code
94-4243
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bi-Metal blade suitable for cutting through wood, pipes and pallets. Colour-coded bayonet type fitting allows for easy identification. Milled and side set teeth allow for a relatively rough and efficient cut into woods such as plywood, chipboard and plasterboard, plastics, window frames. Works with most popular brands of saws.
  • Bi-Metal blade suitable for cutting through wood, pipes and pallets.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Milled and side set teeth allow for a relatively rough and efficient cut into woods such as plywood, chipboard and plasterboard, plastics, window frames.
  • Works with most popular brands of saws.
  • Model No. SRBR622HF
Type Saw blade
Length 150mm
Material Bi-Metal
Pack Qty 5
Suitability Clean Wood
Teeth Cut Milled & Side Set
TPI 10

Reviews

Be the first to submit a review

Trustpilot